
ECS-245.7-18-5PXEN-TR | |
|---|---|
DigiKey Part Number | XC1703TR-ND - Tape & Reel (TR) XC1703CT-ND - Cut Tape (CT) XC1703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-245.7-18-5PXEN-TR |
Description | CRYSTAL 24.5760MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-245.7-18-5PXEN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-245.7-20-3X-EN-TR | ECS Inc. | 4.949 | XC1797CT-ND | €0.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.45200 | €4.52 |
| 50 | €0.41000 | €20.50 |
| 100 | €0.39310 | €39.31 |
| 500 | €0.35634 | €178.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.34161 | €341.61 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |

