24.576 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-245.7-18-5PXEN-TR

DigiKey Part Number
XC1703TR-ND - Tape & Reel (TR)
XC1703CT-ND - Cut Tape (CT)
XC1703DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-245.7-18-5PXEN-TR
Description
CRYSTAL 24.5760MHZ 18PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24.576 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-245.7-18-5PXEN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24.576 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-245.7-20-3X-EN-TRECS Inc.4.949XC1797CT-ND€0.28000Similar
In-Stock: 1.199
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.52000€0.52
10€0.45200€4.52
50€0.41000€20.50
100€0.39310€39.31
500€0.35634€178.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.34161€341.61
Manufacturers Standard Package
Unit Price without VAT:€0.52000
Unit Price with VAT:€0.62400