24 MHz ±30ppm Crystal Series 40 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-S-20A-TR

DigiKey Part Number
XC621TR-ND - Tape & Reel (TR)
XC621CT-ND - Cut Tape (CT)
XC621DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-S-20A-TR
Description
CRYSTAL 24.0000MHZ SERIES SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal Series 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-S-20A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 464
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.08000€2.08
10€1.80600€18.06
25€1.70800€42.70
50€1.63720€81.86
100€1.56950€156.95
250€1.48432€371.08
500€1.42302€711.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€2.33502€2,335.02
2.000€2.23886€4,477.72
3.000€2.18451€6,553.53
Manufacturers Standard Package
Unit Price without VAT:€2.08000
Unit Price with VAT:€2.49600