ECS-240-20-23B-TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.50237
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.50865
Datasheet
24 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-20-23B-TR

DigiKey Part Number
XC1014TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-240-20-23B-TR
Description
CRYSTAL 24.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-20-23B-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (6x3.5)
Frequency Stability
±50ppm
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
406C35E24M00000CTS-Frequency Controls0406C35E24M00000-ND€0.50237Direct
406I35E24M00000CTS-Frequency Controls0406I35E24M00000-ND€0.50865Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.53762€1,537.62
Manufacturers Standard Package
Unit Price without VAT:€1.53762
Unit Price with VAT:€1.84514