
ECS-240-18-9 | |
|---|---|
DigiKey Part Number | XC962-ND |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-9 |
Description | CRYSTAL 24.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 18pF 50 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-18-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €1.29300 | €12.93 |
| 25 | €1.22240 | €30.56 |
| 50 | €1.17200 | €58.60 |
| 100 | €1.12360 | €112.36 |
| 250 | €1.06252 | €265.63 |
| 500 | €1.01858 | €509.29 |
| 1.000 | €0.97651 | €976.51 |
| 2.500 | €0.92358 | €2,308.95 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.78800 |

