
ECS-2033-400-BN | |
|---|---|
DigiKey Part Number | XC1437TR-ND - Tape & Reel (TR) XC1437CT-ND - Cut Tape (CT) XC1437DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-400-BN |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-400-BN Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 13mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 10 | €1.34500 | €13.45 |
| 25 | €1.27160 | €31.79 |
| 50 | €1.21900 | €60.95 |
| 100 | €1.16850 | €116.85 |
| 250 | €1.10504 | €276.26 |
| 500 | €1.05934 | €529.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.65584 | €1,655.84 |
| 2.000 | €1.58758 | €3,175.16 |
| 3.000 | €1.54899 | €4,646.97 |
| 5.000 | €1.50174 | €7,508.70 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.86000 |

