
ECS-2033-240-BN | |
|---|---|
DigiKey Part Number | XC1432TR-ND - Tape & Reel (TR) XC1432CT-ND - Cut Tape (CT) XC1432DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-240-BN |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-240-BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 13mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.73700 | €7.37 |
| 25 | €0.69680 | €17.42 |
| 50 | €0.66820 | €33.41 |
| 100 | €0.64050 | €64.05 |
| 250 | €0.60572 | €151.43 |
| 500 | €0.58066 | €290.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.55664 | €556.64 |
| 2.000 | €0.53363 | €1,067.26 |
| 3.000 | €0.52062 | €1,561.86 |
| 5.000 | €0.50469 | €2,523.45 |
| 7.000 | €0.49447 | €3,461.29 |
| 10.000 | €0.48387 | €4,838.70 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.02000 |











