
ECS-2033-240-BN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-2033-240-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-2033-240-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-2033-240-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-240-BN-TR3 |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-240-BN-TR3 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 13mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.93700 | €9.37 |
| 25 | €0.88680 | €22.17 |
| 50 | €0.85020 | €42.51 |
| 100 | €0.81500 | €81.50 |
| 250 | €0.77072 | €192.68 |
| 500 | €0.73886 | €369.43 |
| 1.000 | €0.70832 | €708.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.66251 | €1,987.53 |
| 6.000 | €0.63517 | €3,811.02 |
| 9.000 | €0.61971 | €5,577.39 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.29600 |

