
ECS-2033-200-BN | |
|---|---|
DigiKey Part Number | XC1431TR-ND - Tape & Reel (TR) XC1431CT-ND - Cut Tape (CT) XC1431DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-200-BN |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-200-BN Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.07000 | €1.07 |
| 10 | €0.93400 | €9.34 |
| 25 | €0.88360 | €22.09 |
| 50 | €0.84720 | €42.36 |
| 100 | €0.81210 | €81.21 |
| 250 | €0.76796 | €191.99 |
| 500 | €0.73620 | €368.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.70577 | €705.77 |
| 2.000 | €0.67661 | €1,353.22 |
| 3.000 | €0.66013 | €1,980.39 |
| 5.000 | €0.63994 | €3,199.70 |
| 7.000 | €0.62698 | €4,388.86 |
| 10.000 | €0.61355 | €6,135.50 |
| Unit Price without VAT: | €1.07000 |
|---|---|
| Unit Price with VAT: | €1.28400 |



