
ECS-2033-160-BN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-2033-160-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-2033-160-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-2033-160-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-160-BN-TR3 |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-160-BN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.91600 | €9.16 |
| 25 | €0.86640 | €21.66 |
| 50 | €0.83080 | €41.54 |
| 100 | €0.79640 | €79.64 |
| 250 | €0.75312 | €188.28 |
| 500 | €0.72198 | €360.99 |
| 1.000 | €0.69213 | €692.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.64236 | €1,927.08 |
| 6.000 | €0.62065 | €3,723.90 |
| 9.000 | €0.60555 | €5,449.95 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.26000 |

