
ECS-2033-147.4-AU | |
|---|---|
DigiKey Part Number | XC1857TR-ND - Tape & Reel (TR) XC1857CT-ND - Cut Tape (CT) XC1857DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-147.4-AU |
Description | XTAL OSC XO 14.7456MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-147.4-AU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.32000 | €1.32 |
| 10 | €1.14800 | €11.48 |
| 25 | €1.11640 | €27.91 |
| 50 | €0.94360 | €47.18 |
| 100 | €0.90460 | €90.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.17371 | €1,173.71 |
| 2.000 | €0.89591 | €1,791.82 |
| 3.000 | €0.86943 | €2,608.29 |
| Unit Price without VAT: | €1.32000 |
|---|---|
| Unit Price with VAT: | €1.58400 |

