
ECS-2018-480-BN | |
|---|---|
DigiKey Part Number | XC1415TR-ND - Tape & Reel (TR) XC1415CT-ND - Cut Tape (CT) XC1415DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2018-480-BN |
Description | XTAL OSC XO 48.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2018-480-BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.44000 | €3.44 |
| 10 | €2.98900 | €29.89 |
| 25 | €2.82640 | €70.66 |
| 50 | €2.70940 | €135.47 |
| 100 | €2.59730 | €259.73 |
| 250 | €2.45640 | €614.10 |
| 500 | €2.39246 | €1,196.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.43712 | €2,437.12 |
| 2.000 | €2.33677 | €4,673.54 |
| 3.000 | €2.28004 | €6,840.12 |
| Unit Price without VAT: | €3.44000 |
|---|---|
| Unit Price with VAT: | €4.12800 |


