
ECS-2018-300-BN | |
|---|---|
DigiKey Part Number | XC1412TR-ND - Tape & Reel (TR) XC1412CT-ND - Cut Tape (CT) XC1412DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2018-300-BN |
Description | XTAL OSC XO 30.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2018-300-BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €0.81600 | €8.16 |
| 25 | €0.78200 | €19.55 |
| 250 | €0.73976 | €184.94 |
| 500 | €0.70914 | €354.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.57784 | €577.84 |
| 2.000 | €0.55397 | €1,107.94 |
| 3.000 | €0.54047 | €1,621.41 |
| 5.000 | €0.52902 | €2,645.10 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.78800 |

