
ECS-200-S-23B-TR | |
|---|---|
DigiKey Part Number | XC819TR-ND - Tape & Reel (TR) XC819CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-200-S-23B-TR |
Description | CRYSTAL 20.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal Series 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-S-23B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.35000 | €2.35 |
| 10 | €2.03600 | €20.36 |
| 50 | €1.84540 | €92.27 |
| 100 | €1.76890 | €176.89 |
| 500 | €1.60382 | €801.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.53763 | €1,537.63 |
| 2.000 | €1.47423 | €2,948.46 |
| Unit Price without VAT: | €2.35000 |
|---|---|
| Unit Price with VAT: | €2.82000 |

