
ECS-200-8-37Q-RES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-200-8-37Q-RES-TR-ND - Tape & Reel (TR) 50-ECS-200-8-37Q-RES-TRCT-ND - Cut Tape (CT) 50-ECS-200-8-37Q-RES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-8-37Q-RES-TR |
Description | CRYSTAL 20.000 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11AIG-20.000MHZ-8-1Z-T | Abracon LLC | 2.700 | 535-15271-1-ND | €0.59000 | Parametric Equivalent |
| Q 20,0-JXS21P4-8-10/50-T3-FU-AEC-LF | Jauch Quartz | 2.990 | 1908-Q20,0-JXS21P4-8-10/50-T3-FU-AEC-LFCT-ND | €0.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.36400 | €3.64 |
| 25 | €0.34400 | €8.60 |
| 50 | €0.32980 | €16.49 |
| 100 | €0.31620 | €31.62 |
| 250 | €0.29900 | €74.75 |
| 500 | €0.28662 | €143.31 |
| 1.000 | €0.27476 | €274.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.25696 | €770.88 |
| 6.000 | €0.24634 | €1,478.04 |
| 9.000 | €0.24033 | €2,162.97 |
| 15.000 | €0.23297 | €3,494.55 |
| 21.000 | €0.22825 | €4,793.25 |
| 30.000 | €0.22336 | €6,700.80 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |











