
ECS-200-8-30Q-VY-TR | |
|---|---|
DigiKey Part Number | XC3150TR-ND - Tape & Reel (TR) XC3150CT-ND - Cut Tape (CT) XC3150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-8-30Q-VY-TR |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 8pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-8-30Q-VY-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Ratings AEC-Q200 |
Type MHz Crystal | Mounting Type Surface Mount |
Frequency 20 MHz | Package / Case |
Frequency Stability ±150ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.65700 | €6.57 |
| 25 | €0.62120 | €15.53 |
| 50 | €0.59540 | €29.77 |
| 100 | €0.57080 | €57.08 |
| 250 | €0.53984 | €134.96 |
| 500 | €0.51748 | €258.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.49608 | €496.08 |
| 2.000 | €0.47557 | €951.14 |
| 3.000 | €0.46397 | €1,391.91 |
| 5.000 | €0.44977 | €2,248.85 |
| 7.000 | €0.44066 | €3,084.62 |
| 10.000 | €0.43121 | €4,312.10 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |


