


ECS-200-20-23A-TR | |
|---|---|
DigiKey Part Number | XC830TR-ND - Tape & Reel (TR) XC830CT-ND - Cut Tape (CT) XC830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-20-23A-TR |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-20-23A-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 2-SMD (6x3.5) |
Frequency Stability ±50ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 10 | €0.98900 | €9.89 |
| 25 | €0.93600 | €23.40 |
| 50 | €0.89700 | €44.85 |
| 100 | €0.85990 | €85.99 |
| 250 | €0.81320 | €203.30 |
| 500 | €0.77958 | €389.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.74736 | €747.36 |
| 2.000 | €0.71649 | €1,432.98 |
| 3.000 | €0.69903 | €2,097.09 |
| 5.000 | €0.67766 | €3,388.30 |
| 7.000 | €0.66395 | €4,647.65 |
| 10.000 | €0.64972 | €6,497.20 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.36800 |

