
ECS-196.6-20-5PX-TR | |
|---|---|
DigiKey Part Number | XC1287TR-ND - Tape & Reel (TR) XC1287CT-ND - Cut Tape (CT) XC1287DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-196.6-20-5PX-TR |
Description | CRYSTAL 19.6608MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-196.6-20-5PX-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.6608 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-196.6-20-3X-TR | ECS Inc. | 5.483 | XC1778CT-ND | €0.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.27500 | €2.75 |
| 25 | €0.25960 | €6.49 |
| 50 | €0.24880 | €12.44 |
| 100 | €0.23860 | €23.86 |
| 250 | €0.22560 | €56.40 |
| 500 | €0.21626 | €108.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.23366 | €233.66 |
| 2.000 | €0.22400 | €448.00 |
| 3.000 | €0.21853 | €655.59 |
| 5.000 | €0.21183 | €1,059.15 |
| 7.000 | €0.20754 | €1,452.78 |
| 10.000 | €0.20308 | €2,030.80 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

