ECS-196.6-20-5P-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ECS Inc.
In Stock: 9
Unit Price: €0.83000
Datasheet

Similar


ECS Inc.
In Stock: 5.483
Unit Price: €0.28000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 1.270
Unit Price: €0.31000
Datasheet
19.6608 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-196.6-20-5P-TR

DigiKey Part Number
XC701TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-196.6-20-5P-TR
Description
CRYSTAL 19.6608MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
19.6608 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-196.6-20-5P-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
19.6608 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-196-20-5PDN-TRECS Inc.9XC740CT-ND€0.83000Similar
ECS-196.6-20-3X-TRECS Inc.5.483XC1778CT-ND€0.28000Similar
ECS-196.6-20-5PX-TRECS Inc.1.270XC1287CT-ND€0.31000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.39391€393.91
Manufacturers Standard Package
Unit Price without VAT:€0.39391
Unit Price with VAT:€0.47269