
ECS-196.6-20-4 | |
|---|---|
DigiKey Part Number | X181-ND |
Manufacturer | |
Manufacturer Product Number | ECS-196.6-20-4 |
Description | CRYSTAL 19.6608MHZ 20PF TH |
Customer Reference | |
Detailed Description | 19.6608 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-196.6-20-4 Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 19.6608 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-196.6-20-4DN | ECS Inc. | 0 | X194-ND | €0.45810 | Similar |
| ECS-196.6-20-4X | ECS Inc. | 42 | X1108-ND | €0.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.52000 | €5.20 |
| 25 | €0.49240 | €12.31 |
| 50 | €0.47180 | €23.59 |
| 200 | €0.43360 | €86.72 |
| 400 | €0.41568 | €166.27 |
| 600 | €0.40552 | €243.31 |
| 1.000 | €0.39309 | €393.09 |
| 2.600 | €0.37086 | €964.24 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

