Similar
Similar

ECS-162.57-20-33-CKM-TR | |
|---|---|
DigiKey Part Number | XC1813TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-162.57-20-33-CKM-TR |
Description | CRYSTAL 16.2570MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.257 MHz ±10ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-162.57-20-33-CKM-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.257 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-162.57-20-33-DU-TR | ECS Inc. | 0 | XC1823TR-ND | €0.68108 | Similar |
| ECS-162.57-20-33-TR | ECS Inc. | 975 | XC1809CT-ND | €0.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.62020 | €620.20 |
| Unit Price without VAT: | €0.62020 |
|---|---|
| Unit Price with VAT: | €0.74424 |


