
ECS-160-8-30Q-VY-TR | |
|---|---|
DigiKey Part Number | XC3149TR-ND - Tape & Reel (TR) XC3149CT-ND - Cut Tape (CT) XC3149DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-30Q-VY-TR |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 8pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-8-30Q-VY-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Ratings AEC-Q200 |
Type MHz Crystal | Mounting Type Surface Mount |
Frequency 16 MHz | Package / Case |
Frequency Stability ±150ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.61300 | €6.13 |
| 25 | €0.57920 | €14.48 |
| 50 | €0.55540 | €27.77 |
| 100 | €0.53230 | €53.23 |
| 250 | €0.50340 | €125.85 |
| 500 | €0.48258 | €241.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.46262 | €462.62 |
| 2.000 | €0.44350 | €887.00 |
| 3.000 | €0.43268 | €1,298.04 |
| 5.000 | €0.41943 | €2,097.15 |
| 7.000 | €0.41094 | €2,876.58 |
| 10.000 | €0.40212 | €4,021.20 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

