
ECS-160-18-18-TR | |
|---|---|
DigiKey Part Number | XC1719TR-ND - Tape & Reel (TR) XC1719CT-ND - Cut Tape (CT) XC1719DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-18-TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-18-18-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (11.8x5.5) | |
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.09000 | €2.09 |
| 10 | €1.81700 | €18.17 |
| 25 | €1.71800 | €42.95 |
| 50 | €1.64720 | €82.36 |
| 100 | €1.57900 | €157.90 |
| 250 | €1.49332 | €373.33 |
| 500 | €1.43160 | €715.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.37250 | €1,372.50 |
| 2.000 | €1.31589 | €2,631.78 |
| 3.000 | €1.28389 | €3,851.67 |
| 5.000 | €1.24471 | €6,223.55 |
| Unit Price without VAT: | €2.09000 |
|---|---|
| Unit Price with VAT: | €2.50800 |

