16 MHz ±25ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-12-30BQ-AEN-TR

DigiKey Part Number
XC2567TR-ND - Tape & Reel (TR)
XC2567CT-ND - Cut Tape (CT)
XC2567DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-12-30BQ-AEN-TR
Description
CRYSTAL 16.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±25ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-12-30BQ-AEN-TR Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.033" (0.85mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.976
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.68000€0.68
10€0.58900€5.89
25€0.55680€13.92
50€0.53400€26.70
100€0.51180€51.18
250€0.48396€120.99
500€0.46396€231.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.47080€470.80
2.000€0.45134€902.68
3.000€0.44034€1,321.02
5.000€0.42686€2,134.30
7.000€0.41821€2,927.47
10.000€0.40924€4,092.40
Manufacturers Standard Package
Unit Price without VAT:€0.68000
Unit Price with VAT:€0.81600