
ECS-147.4-18-5PXEN-TR | |
|---|---|
DigiKey Part Number | XC1694TR-ND - Tape & Reel (TR) XC1694CT-ND - Cut Tape (CT) XC1694DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-18-5PXEN-TR |
Description | CRYSTAL 14.7456MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-18-5PXEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.45900 | €4.59 |
| 25 | €0.43480 | €10.87 |
| 50 | €0.41660 | €20.83 |
| 100 | €0.39950 | €39.95 |
| 250 | €0.37780 | €94.45 |
| 500 | €0.36214 | €181.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.34716 | €347.16 |
| 2.000 | €0.34543 | €690.86 |
| 3.000 | €0.30836 | €925.08 |
| 5.000 | €0.30174 | €1,508.70 |
| 12.000 | €0.29841 | €3,580.92 |
| 24.000 | €0.28609 | €6,866.16 |
| 25.000 | €0.28538 | €7,134.50 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |

