
ECS-147-20-23B-TR | |
|---|---|
DigiKey Part Number | XC811TR-ND - Tape & Reel (TR) XC811CT-ND - Cut Tape (CT) XC811DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147-20-23B-TR |
Description | CRYSTAL 14.7456MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147-20-23B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.72200 | €7.22 |
| 25 | €0.68320 | €17.08 |
| 50 | €0.65500 | €32.75 |
| 100 | €0.62790 | €62.79 |
| 250 | €0.59380 | €148.45 |
| 500 | €0.56922 | €284.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.54615 | €546.15 |
| 2.000 | €0.52357 | €1,047.14 |
| 3.000 | €0.51081 | €1,532.43 |
| 5.000 | €0.49518 | €2,475.90 |
| 7.000 | €0.48515 | €3,396.05 |
| 10.000 | €0.47475 | €4,747.50 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €0.99600 |

