
ECS-147-20-23B-TR | |
|---|---|
DigiKey Part Number | XC811TR-ND - Tape & Reel (TR) XC811CT-ND - Cut Tape (CT) XC811DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147-20-23B-TR |
Description | CRYSTAL 14.7456MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147-20-23B-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Supplier Device Package 4-SMD (6x3.5) |
Frequency Stability ±50ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.72200 | €7.22 |
| 25 | €0.68320 | €17.08 |
| 50 | €0.65500 | €32.75 |
| 100 | €0.62790 | €62.79 |
| 250 | €0.59380 | €148.45 |
| 500 | €0.56922 | €284.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.54615 | €546.15 |
| 2.000 | €0.52357 | €1,047.14 |
| 3.000 | €0.51081 | €1,532.43 |
| 5.000 | €0.49518 | €2,475.90 |
| 7.000 | €0.48515 | €3,396.05 |
| 10.000 | €0.47475 | €4,747.50 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €0.99600 |

