
ECS-143-20-5P-TR | |
|---|---|
DigiKey Part Number | XC718TR-ND - Tape & Reel (TR) XC718CT-ND - Cut Tape (CT) XC718DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-143-20-5P-TR |
Description | CRYSTAL 14.31818MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-143-20-5P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.52200 | €5.22 |
| 25 | €0.49320 | €12.33 |
| 50 | €0.47280 | €23.64 |
| 100 | €0.45330 | €45.33 |
| 250 | €0.42864 | €107.16 |
| 500 | €0.41090 | €205.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.39391 | €393.91 |
| 2.000 | €0.37763 | €755.26 |
| 3.000 | €0.36842 | €1,105.26 |
| 5.000 | €0.35714 | €1,785.70 |
| 7.000 | €0.34990 | €2,449.30 |
| 10.000 | €0.34239 | €3,423.90 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72000 |

