ECS-143-20-4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ECS Inc.
In Stock: 160
Unit Price: €0.70000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: €1.26650
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 10.942
Unit Price: €0.52000
Datasheet
14.31818 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-143-20-4

DigiKey Part Number
X444-ND
Manufacturer
Manufacturer Product Number
ECS-143-20-4
Description
CRYSTAL 14.31818MHZ 20PF TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-143-20-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
14.31818 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€0.34161€341.61
Unit Price without VAT:€0.34161
Unit Price with VAT:€0.40993