13.56 MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-135.6-18-30B-AGN-TR

DigiKey Part Number
50-ECS-135.6-18-30B-AGN-TR-ND - Tape & Reel (TR)
50-ECS-135.6-18-30B-AGN-TRCT-ND - Cut Tape (CT)
50-ECS-135.6-18-30B-AGN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-135.6-18-30B-AGN-TR
Description
CRYSTAL 13.560MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13.56 MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
13.56 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.010
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.70000€0.70
10€0.60700€6.07
25€0.57360€14.34
50€0.54980€27.49
100€0.52710€52.71
250€0.49848€124.62
500€0.47786€238.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.45810€458.10
2.000€0.43917€878.34
3.000€0.42846€1,285.38
5.000€0.41534€2,076.70
7.000€0.40693€2,848.51
10.000€0.39820€3,982.00
Manufacturers Standard Package
Unit Price without VAT:€0.70000
Unit Price with VAT:€0.84000