
ECS-120-20-33-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-120-20-33-TR3TR-ND - Tape & Reel (TR) 50-ECS-120-20-33-TR3CT-ND - Cut Tape (CT) 50-ECS-120-20-33-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-33-TR3 |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 20pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-33-TR3 Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.29100 | €2.91 |
| 25 | €0.27520 | €6.88 |
| 50 | €0.26380 | €13.19 |
| 100 | €0.25290 | €25.29 |
| 250 | €0.23916 | €59.79 |
| 500 | €0.22926 | €114.63 |
| 1.000 | €0.21977 | €219.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.20553 | €616.59 |
| 6.000 | €0.19704 | €1,182.24 |
| 9.000 | €0.19223 | €1,730.07 |
| 15.000 | €0.18634 | €2,795.10 |
| 21.000 | €0.18256 | €3,833.76 |
| 30.000 | €0.17865 | €5,359.50 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

