
ECS-120-18-33-AEM-TR | |
|---|---|
DigiKey Part Number | XC2912TR-ND - Tape & Reel (TR) XC2912CT-ND - Cut Tape (CT) XC2912DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-33-AEM-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-33-AEM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.37300 | €3.73 |
| 25 | €0.35240 | €8.81 |
| 50 | €0.33800 | €16.90 |
| 100 | €0.32400 | €32.40 |
| 250 | €0.30632 | €76.58 |
| 500 | €0.29368 | €146.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.28152 | €281.52 |
| 2.000 | €0.26988 | €539.76 |
| 3.000 | €0.26329 | €789.87 |
| 5.000 | €0.25523 | €1,276.15 |
| 7.000 | €0.25005 | €1,750.35 |
| 10.000 | €0.24468 | €2,446.80 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

