
ECS-110.5-32-5PX-TR | |
|---|---|
DigiKey Part Number | XC1275TR-ND - Tape & Reel (TR) XC1275CT-ND - Cut Tape (CT) XC1275DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-110.5-32-5PX-TR |
Description | CRYSTAL 11.0592MHZ 32PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 32pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-110.5-32-5PX-TR Models |
Category | Load Capacitance 32pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 11.0592 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.27300 | €2.73 |
| 25 | €0.25760 | €6.44 |
| 50 | €0.24700 | €12.35 |
| 100 | €0.23680 | €23.68 |
| 250 | €0.22388 | €55.97 |
| 500 | €0.21466 | €107.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.20577 | €205.77 |
| 2.000 | €0.19726 | €394.52 |
| 3.000 | €0.19244 | €577.32 |
| 5.000 | €0.18654 | €932.70 |
| 7.000 | €0.18275 | €1,279.25 |
| 10.000 | €0.17883 | €1,788.30 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

