
ECS-110.5-32-4X | |
|---|---|
DigiKey Part Number | X1098-ND |
Manufacturer | |
Manufacturer Product Number | ECS-110.5-32-4X |
Description | CRYSTAL 11.0592MHZ 32PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 32pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-110.5-32-4X Models |
Category | Load Capacitance 32pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 11.0592 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.45200 | €4.52 |
| 25 | €0.42760 | €10.69 |
| 50 | €0.41000 | €20.50 |
| 200 | €0.37685 | €75.37 |
| 400 | €0.36123 | €144.49 |
| 600 | €0.35242 | €211.45 |
| 1.000 | €0.34161 | €341.61 |
| 2.600 | €0.32229 | €837.95 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |


