10 MHz OCXO CMOS Oscillator 3.3V 6-SMD, No Lead, 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECOC-2522-10.000-3FC

DigiKey Part Number
XC2261-ND
Manufacturer
Manufacturer Product Number
ECOC-2522-10.000-3FC
Description
XTAL OSC OCXO 10.0000MHZ CMOS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 MHz OCXO CMOS Oscillator 3.3V 6-SMD, No Lead, 5 Leads
Datasheet
 Datasheet
EDA/CAD Models
ECOC-2522-10.000-3FC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±5ppb
Series
Operating Temperature
0°C ~ 50°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead, 5 Leads
Base Resonator
Supplier Device Package
5-SMD (25.4x22.1)
Type
Size / Dimension
1.000" L x 0.870" W (25.40mm x 22.10mm)
Frequency
Height - Seated (Max)
0.488" (12.40mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€93.93000€93.93
15€80.95267€1,214.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€93.93000
Unit Price with VAT:€112.71600