
EC3645ETTS-48.000M TR | |
|---|---|
DigiKey Part Number | 2773-EC3645ETTS-48.000MTR-ND - Tape & Reel (TR) 2773-EC3645ETTS-48.000MCT-ND - Cut Tape (CT) 2773-EC3645ETTS-48.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC3645ETTS-48.000M TR |
Description | OSC XO 48MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.00000 | €2.00 |
| 10 | €1.73600 | €17.36 |
| 25 | €1.64160 | €41.04 |
| 50 | €1.57380 | €78.69 |
| 100 | €1.50880 | €150.88 |
| 250 | €1.42688 | €356.72 |
| 500 | €1.36794 | €683.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.31144 | €1,311.44 |
| 2.000 | €1.25734 | €2,514.68 |
| 3.000 | €1.22675 | €3,680.25 |
| 5.000 | €1.18930 | €5,946.50 |
| 7.000 | €1.16527 | €8,156.89 |
| Unit Price without VAT: | €2.00000 |
|---|---|
| Unit Price with VAT: | €2.40000 |

