
EB13E2H2H-10.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB13E2H2H-10.000MCT-ND - Cut Tape (CT) 2773-EB13E2H2H-10.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB13E2H2H-10.000M TR |
Description | OSC XO 10MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSO32C3A481-10.000M | Suntsu Electronics, Inc. | 250 | 2388-SSO32C3A481-10.000M-ND | €1.19000 | Parametric Equivalent |
| SX3M10.000B10G40TNN | Shenzhen SCTF Electronics | 72.000 | 5852-SX3M10.000B10G40TNNTR-ND | €1.18100 | Parametric Equivalent |
| SX3M10.000B20F30TNN | Shenzhen SCTF Electronics | 72.000 | 5852-SX3M10.000B20F30TNNTR-ND | €1.14700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.83700 | €8.37 |
| 25 | €0.79160 | €19.79 |
| 50 | €0.75920 | €37.96 |
| 100 | €0.72770 | €72.77 |
| 250 | €0.68820 | €172.05 |
| 500 | €0.65970 | €329.85 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.15200 |

