
817 | |
|---|---|
DigiKey Part Number | 4307-817-ND |
Manufacturer | |
Manufacturer Product Number | 817 |
Description | ALNICO POWER HORSESHOE 60.3X62X3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico (AlNiCo) 2.441" L x 2.374" W x 1.563" H (62.00mm x 60.30mm x 39.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Rectangular | |
Magnetization | Diametric | |
Material | Alnico (AlNiCo) | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 2.441" L x 2.374" W x 1.563" H (62.00mm x 60.30mm x 39.70mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €68.51000 | €68.51 |
| 5 | €63.48400 | €317.42 |
| 10 | €61.61200 | €616.12 |
| 25 | €59.36960 | €1,484.24 |
| 50 | €57.83480 | €2,891.74 |
| 100 | €56.42590 | €5,642.59 |
| Unit Price without VAT: | €68.51000 |
|---|---|
| Unit Price with VAT: | €82.21200 |

