
R2E225-BE47-18 | |
|---|---|
DigiKey Part Number | 381-3527-ND |
Manufacturer | |
Manufacturer Product Number | R2E225-BE47-18 |
Description | MOTORIZED IMPELLER |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 225mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Category | Features Capacitor, Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 185W |
Series | RPM 3000 RPM |
Packaging Bulk | Termination 4 Wire Leads with Splice Terminals |
Part Status Last Time Buy | Ingress Protection IP44 |
Voltage - Rated 230VAC | Operating Temperature -13 ~ 131°F (-25 ~ 55°C) |
Size / Dimension Round - 225mm Dia | Approval Agency CE, CSA, UL |
Width 107.0mm | Current Rating (Amps) 0.810A |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon |
Fan Type Motorized Impellers | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €425.20500 | €4,252.05 |
| Unit Price without VAT: | €425.20500 |
|---|---|
| Unit Price with VAT: | €510.24600 |

