
R2E225-BD92-58 | |
|---|---|
DigiKey Part Number | R2E225-BD92-58-ND |
Manufacturer | |
Manufacturer Product Number | R2E225-BD92-58 |
Description | MOTORIZED IMPELLER |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 225mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Category | Features Capacitor, Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 175W |
Series | RPM 2950 RPM |
Packaging Bulk | Termination 4 Wire Leads with Splice Terminals |
Part Status Last Time Buy | Ingress Protection IP54 - Dust Protected, Water Resistant |
Voltage - Rated 230VAC | Operating Temperature -13 ~ 131°F (-25 ~ 55°C) |
Size / Dimension Round - 225mm Dia | Approval Agency CSA, UL |
Width 107.0mm | Current Rating (Amps) 0.780A |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon |
Fan Type Motorized Impellers | Base Product Number |

