
R2E225-BD92-36 | |
|---|---|
DigiKey Part Number | 381-3525-ND |
Manufacturer | |
Manufacturer Product Number | R2E225-BD92-36 |
Description | MOTORIZED IMPELLER |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 225mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Category | Features Capacitor, Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 200W |
Series | RPM 2950 RPM |
Packaging Bulk | Termination 4 Wire Leads with Splice Terminals |
Part Status Last Time Buy | Ingress Protection IP44 |
Voltage - Rated 230VAC | Operating Temperature -13 ~ 131°F (-25 ~ 55°C) |
Size / Dimension Round - 225mm Dia | Approval Agency CSA, UL |
Width 99.00mm | Current Rating (Amps) 0.880A |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon |
Fan Type Motorized Impellers | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €314.54200 | €3,145.42 |
| Unit Price without VAT: | €314.54200 |
|---|---|
| Unit Price with VAT: | €377.45040 |

