



R2E225-BD40-28 | |
|---|---|
DigiKey Part Number | 381-3523-ND |
Manufacturer | |
Manufacturer Product Number | R2E225-BD40-28 |
Description | MOTORIZED IMPELLER |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 225mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Category | Features Capacitor, Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 195W |
Series | RPM 3050 RPM |
Packaging Bulk | Termination 4 Wire Leads with Splice Terminals |
Part Status Last Time Buy | Ingress Protection IP44 |
Voltage - Rated 115VAC | Operating Temperature -13 ~ 140°F (-25 ~ 60°C) |
Size / Dimension Round - 225mm Dia | Approval Agency CCC, CE, CSA, UL |
Width 99.00mm | Current Rating (Amps) 1.70A |
Bearing Type Ball | Material - Blade Polyamide (PA6), Nylon 6 |
Fan Type Motorized Impellers | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €286.58500 | €2,865.85 |
| Unit Price without VAT: | €286.58500 |
|---|---|
| Unit Price with VAT: | €343.90200 |

