Fan Motorized Impellers 230VAC Round - 225mm Dia Ball 4 Wire Leads with Splice Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2E225-AX52-20

DigiKey Part Number
R2E225-AX52-20-ND
Manufacturer
Manufacturer Product Number
R2E225-AX52-20
Description
MOTORIZED IMPELLER
Customer Reference
Detailed Description
Fan Motorized Impellers 230VAC Round - 225mm Dia Ball 4 Wire Leads with Splice Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Capacitor, Thermal Overload Protector (TOP)
Manufacturer
ebm-papst Inc.
Power (Watts)
165W
Series
RPM
3000 RPM
Packaging
Bulk
Termination
4 Wire Leads with Splice Terminals
Part Status
Last Time Buy
Ingress Protection
IP44
Voltage - Rated
230VAC
Operating Temperature
-13 ~ 104°F (-25 ~ 40°C)
Size / Dimension
Round - 225mm Dia
Approval Agency
CCC, CSA, UL
Width
75.30mm
Current Rating (Amps)
0.720A
Bearing Type
Ball
Material - Blade
Polyamide (PA), Nylon
Fan Type
Motorized Impellers
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 04/12/2026
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€414.38100€4,143.81
Manufacturers Standard Package
Unit Price without VAT:€414.38100
Unit Price with VAT:€497.25720