
R2E225-AX52-16 | |
|---|---|
DigiKey Part Number | R2E225-AX52-16-ND |
Manufacturer | |
Manufacturer Product Number | R2E225-AX52-16 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 225mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Category | Features Capacitor, Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 165W |
Series | RPM 3000 RPM |
Packaging Bulk | Termination 4 Wire Leads with Splice Terminals |
Part Status Active | Ingress Protection IP44 |
Voltage - Rated 230VAC | Operating Temperature -13 ~ 104°F (-25 ~ 40°C) |
Size / Dimension Round - 225mm Dia | Approval Agency CSA, UL |
Width 85.00mm | Current Rating (Amps) 0.720A |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon |
Fan Type Motorized Impellers | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €208.10900 | €2,081.09 |
| Unit Price without VAT: | €208.10900 |
|---|---|
| Unit Price with VAT: | €249.73080 |

