
R2E146-AW07-05 | |
|---|---|
DigiKey Part Number | R2E146-AW07-05-ND |
Manufacturer | |
Manufacturer Product Number | R2E146-AW07-05 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 146mm Dia Ball 4 Wire Leads with Splice Terminals |
Category | Features Capacitor, Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 155W |
Series | RPM 1750 RPM |
Packaging Bulk | Termination 4 Wire Leads with Splice Terminals |
Part Status Active | Ingress Protection IP44 |
Voltage - Rated 230VAC | Operating Temperature -13 ~ 86°F (-25 ~ 30°C) |
Size / Dimension Round - 146mm Dia | Approval Agency CE, EAC |
Width 72.00mm | Current Rating (Amps) 0.680A |
Static Pressure 0.401 in H2O (100.0 Pa) | Material - Blade Steel |
Bearing Type Ball | Base Product Number |
Fan Type Motorized Impellers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €173.21300 | €1,732.13 |
| Unit Price without VAT: | €173.21300 |
|---|---|
| Unit Price with VAT: | €207.85560 |

