
G2E140-AL40-01 | |
|---|---|
DigiKey Part Number | 381-3459-ND |
Manufacturer | |
Manufacturer Product Number | G2E140-AL40-01 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 226.8mm L x 247.5mm H Ball 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Capacitor, Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 145W |
Series | RPM 1700 RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Ingress Protection IP44 |
Voltage - Rated 230VAC | Operating Temperature -13 ~ 104°F (-25 ~ 40°C) |
Size / Dimension Rectangular/Rounded - 226.8mm L x 247.5mm H | Approval Agency CCC, CE, EAC |
Width 130.0mm | Current Rating (Amps) 0.640A |
Static Pressure 0.401 in H2O (100.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Steel |
Fan Type Blower, Centrifugal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €358.93000 | €358.93 |
| 10 | €283.41000 | €2,834.10 |
| 30 | €267.62267 | €8,028.68 |
| Unit Price without VAT: | €358.93000 |
|---|---|
| Unit Price with VAT: | €430.71600 |

