
D2E146-HT65-14 | |
|---|---|
DigiKey Part Number | 381-3058-ND |
Manufacturer | |
Manufacturer Product Number | D2E146-HT65-14 |
Description | FAN BLWR CENT 220X178MM 115VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 115VAC Rectangular/Rounded - 220mm L x 216mm H (146mm Dia) 212.0 ~ 582.0 CFM (5.94 ~ 16.30m³/min) 6 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 220mm L x 216mm H (146mm Dia) | |
Width | 178.0mm | |
Air Flow | 212.0 ~ 582.0 CFM (5.94 ~ 16.30m³/min) | |
Static Pressure | - | |
Bearing Type | - | |
Fan Type | Blower, Centrifugal | |
Features | - | |
Noise | 50 ~ 63dB(A) | |
Power (Watts) | 193W ~ 455W | |
RPM | - | |
Termination | 6 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, VDE | |
Weight | 8.4 lbs (3.8 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Polypropylene (PP) | |
Material - Blade | Polypropylene (PP) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €311.19000 | €311.19 |
| 10 | €290.65100 | €2,906.51 |
| Unit Price without VAT: | €311.19000 |
|---|---|
| Unit Price with VAT: | €373.42800 |


