Similar

5950 | |
|---|---|
DigiKey Part Number | 381-3276-ND |
Manufacturer | |
Manufacturer Product Number | 5950 |
Description | FAN AXIAL 127X38MM 230VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 127mm L x 127mm H Sintec 106.0 CFM (2.97m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer ebm-papst Inc. | Noise 43.0dB(A) |
Series | Power (Watts) 18.00W |
Packaging Bulk | RPM 2700 RPM |
Part Status Obsolete | Termination 2 Terminals |
Voltage - Rated 230VAC | Operating Temperature -4 ~ 122°F (-20 ~ 50°C) |
Size / Dimension Square - 127mm L x 127mm H | Approval Agency CE, CSA, UL, VDE |
Width 38.00mm | Material - Frame Aluminum |
Air Flow 106.0 CFM (2.97m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Sintec | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UF13A23-BTHR | Mechatronics Fan Group | 93 | 1570-1024-ND | €18.87000 | Similar |













