Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 160.0 CFM (4.48m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4118N/2HH-187

DigiKey Part Number
2266-4118N/2HH-187-ND
Manufacturer
Manufacturer Product Number
4118N/2HH-187
Description
FAN AXIAL 119X38MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 160.0 CFM (4.48m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
64.0dB(A)
Mfr
Power (Watts)
14.7 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 122°F (-20 ~ 50°C)
Voltage - Rated
Weight
0.86 lb (390.09 g)
Size / Dimension
Square - 119mm L x 119mm H
Current Rating (Amps)
0.305A
Width
38.00mm
Voltage Range
44 ~ 52VDC
Air Flow
160.0 CFM (4.48m³/min)
Material - Frame
Metal
Bearing Type
Ball
Lifetime @ Temp.
70000 Hrs @ 40°C
Fan Type
Base Product Number
Features
Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate €42.50 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.