Image for 4118N/2H6P-269 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4118N/2H6P-269

DigiKey Part Number
4118N/2H6P-269-ND
Manufacturer
Manufacturer Product Number
4118N/2H6P-269
Description
FAN AXIAL 119X38MM 48VDC WIRE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 259.0 CFM (7.25m³/min) 4 Wire Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
PWM Control, Speed Sensor (Tach)
Mfr
Noise
73.0dB(A)
Series
Power (Watts)
62 W
Packaging
Bulk
RPM
Part Status
Active
Termination
4 Wire Leads
Voltage - Rated
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Size / Dimension
Square - 119mm L x 119mm H
Voltage Range
36 ~ 60VDC
Width
38.00mm
Material - Frame
Aluminum
Air Flow
259.0 CFM (7.25m³/min)
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
60000 Hrs @ 40°C
Fan Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
36€99.13222€3,568.76
Manufacturers Standard Package
Unit Price without VAT:€99.13222
Unit Price with VAT:€118.95866